
Dual, simultaneous sampling, 12-bit SAR Analog-to-Digital Converter (ADC) with a 3 MSPS sampling rate. Features differential input type, SPI interface, and a 2.5V operating supply voltage. Offers 1 LSB Integral Nonlinearity (INL) and 0.99 LSB Differential Nonlinearity. Operates across a -40°C to 125°C temperature range. Packaged in TSSOP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7352YRUZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7352YRUZ-500RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 6LSB |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.148V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 26mW |
| Power Dissipation | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7352YRUZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
