The AD7352YRUZ-REEL is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 2.5V. It is packaged in a TSSOP-16 package and operates over a temperature range of -40 to 125°C. This ADC is suitable for automotive applications due to its temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7352YRUZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7352YRUZ-REEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7352YRUZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.