
Dual, simultaneous sampling, 12-bit SAR ADC featuring a 5 MSPS sampling rate and 71.5dB Signal to Noise Ratio. Offers differential input with a 2.5V max input voltage and 1LSB Integral Nonlinearity. Operates from a 2.25V to 2.75V supply, with a typical power consumption of 36mW. Packaged in a 12-bit TSSOP, this RoHS compliant component supports SPI interface and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7356YRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7356YRUZ technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.99LSB |
| Height | 1.05mm |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.148V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 59mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7356YRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
