
Dual, simultaneous sampling, 12-bit SAR Analog-to-Digital Converter (ADC) featuring a 5 MSPS sampling rate. This integrated circuit offers a differential input type with a maximum input voltage of 2.5V and a minimum of 2.148V. Key performance metrics include Integral Nonlinearity (INL) of 1 LSB and Differential Nonlinearity (DNL) of 0.99 LSB, with a Signal-to-Noise Ratio (SNR) of 71.5 dB. The device operates from a single supply and interfaces via SPI, housed in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7356YRUZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7356YRUZ-500RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.148V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 36mW |
| Power Dissipation | 59mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7356YRUZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
