
14-bit, dual-channel SAR ADC with simultaneous sampling and a 4.25 MSPS conversion rate. Features differential inputs, 76.5dB SNR, and 3LSB INL. Operates from a 2.25V to 2.75V single supply, with a maximum input voltage of 2.5V. Packaged in a 14-pin TSSOP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7357BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7357BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 20LSB |
| Height | 1.05mm |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.048V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| Power Dissipation | 36mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.25MS/s |
| Signal to Noise Ratio (SNR) | 76.5dB |
| Supply Type | Single |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7357BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
