Dual, simultaneous sampling, 14-bit SAR ADC featuring a 4.25 MSPS sampling rate and 76.5 dB SNR. Offers differential inputs with a voltage range of 2.048V to 2.5V, and an SPI interface. Operates across a temperature range of -40°C to 125°C with a typical power consumption of 36mW. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD7357BRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.048V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 36mW |
| Power Dissipation | 36mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.25MS/s |
| Signal to Noise Ratio (SNR) | 76.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7357BRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
