
Dual, simultaneous sampling, 14-bit SAR ADC featuring a 4.25 MSPS conversion rate. Offers differential inputs with a ±2.5V full-scale range and a wide operating temperature range of -40°C to 125°C. Achieves 76.5dB Signal-to-Noise Ratio (SNR) and low Integral Nonlinearity (INL) of 3 LSB. Interface is SPI, with a single 2.5V supply voltage and 36mW power dissipation. Packaged in TSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7357WYRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Conversion Rate | 4.25MS/s |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 20LSB |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.048V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 36mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.25MS/s |
| Signal to Noise Ratio (SNR) | 76.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7357WYRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
