
14-bit, dual-channel SAR Analog-to-Digital Converter (ADC) featuring simultaneous sampling and a 4.25 MSPS conversion rate. Offers differential inputs with a voltage range of 2.048V to 2.5V and an input capacitance of 32pF. Operates from a single 2.5V supply with a typical power dissipation of 36mW. Includes an SPI interface and a signal-to-noise ratio (SNR) of 76.5dB. Packaged in TSSOP for tape and reel distribution, with an operating temperature range of -40°C to 125°C.
Analog Devices AD7357WYRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 4.25MS/s |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.048V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 36mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.25MS/s |
| Signal to Noise Ratio (SNR) | 76.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7357WYRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
