14-bit, dual-channel SAR Analog-to-Digital Converter (ADC) featuring simultaneous sampling and a 4.25 MSPS conversion rate. Offers differential input with a 2.048V to 2.5V input voltage range and a 76.5dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3 LSB, with Differential Nonlinearity (DNL) at 0.99 LSB. Operates from a 2.25V to 2.75V single supply voltage, consuming a maximum of 36mW. Interface is SPI, housed in a 14-bit TSSOP package.
Analog Devices AD7357YRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.99LSB |
| Full Scale Error | 20LSB |
| Height | 1.05mm |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.048V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 36mW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Consumption | 36mW |
| Power Dissipation | 36mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.25MS/s |
| Signal to Noise Ratio (SNR) | 76.5dB |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7357YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
