Dual, simultaneous sampling, 14-bit SAR Analog-to-Digital Converter (ADC) with a 4.25 MSPS sampling rate. Features differential inputs, SPI interface, and a 76.5dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3 LSB, and Differential Nonlinearity (DNL) is 0.99 LSB. Operates from a single supply with a maximum input voltage of 2.5V and a minimum of 2.048V. Housed in a TSSOP package, this RoHS compliant component offers a typical power consumption of 36mW and operates across a -40°C to 125°C temperature range.
Analog Devices AD7357YRUZ-500RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.99LSB |
| Input Capacitance | 32pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.048V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 36mW |
| Power Dissipation | 36mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 4.25MS/s |
| Signal to Noise Ratio (SNR) | 76.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7357YRUZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
