
The AD736-EVALZ is an analog-to-digital converter with a -3db bandwidth of 170kHz. It operates within a temperature range of -40°C to 85°C and has a nominal supply current of 200uA. The device is available in a module package and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices AD736-EVALZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736-EVALZ technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 200uA |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | -16.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736-EVALZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
