
12-bit, 2-channel SAR ADC featuring true bipolar input and simultaneous sampling. Offers 1LSB integral nonlinearity and 0.5LSB differential nonlinearity. Operates with dual supply voltages up to 16.5V and a single supply range of 2.7V to 16.5V. Achieves a 1MS/s sampling rate with a 72dB signal-to-noise ratio. Interface is SPI, and it is packaged in a TSSOP.
Sign in to ask questions about the Analog Devices AD7366BRUZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7366BRUZ-5 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.5LSB |
| Dual Supply Voltage | 16.5V |
| Height | 1.05mm |
| Input Capacitance | 15pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54.5mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 46mW |
| Power Dissipation | 88.8mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 72dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7366BRUZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
