
12-bit, 2-channel simultaneous sampling SAR ADC featuring true bipolar input. Offers 1MS/s sampling rate, 72dB SNR, and 1LSB Integral Nonlinearity. Input type is differential with a maximum input voltage of 3V. Interface is SPI, and it operates across a -40°C to 85°C temperature range. Packaged in TSSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7366BRUZ-5-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7366BRUZ-5-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 7LSB |
| Input Capacitance | 15pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54.5mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 46mW |
| Power Dissipation | 88.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7366BRUZ-5-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
