
12-bit, 2-channel successive approximation analog-to-digital converter (ADC) featuring a 500 kSPS sampling rate. Offers 72dB Signal-to-Noise Ratio (SNR) and a bipolar/unipolar input type. Integral Nonlinearity (INL) is 1LSB, with Differential Nonlinearity (DNL) at 0.5LSB and Full Scale Error of 7LSB. Operates with a dual supply and SPI interface, housed in a 24-lead TSSOP package.
Sign in to ask questions about the Analog Devices AD7366BRUZ-5500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7366BRUZ-5500RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 7LSB |
| Input Capacitance | 15pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54.5mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 46mW |
| Power Dissipation | 46mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7366BRUZ-5500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
