
Dual 12-bit, 4-channel SAR ADC with simultaneous sampling. Features true bipolar input, 1MS/s sampling rate, and 72dB SNR. Offers 0.5LSB DNL and 1LSB INL for high accuracy. Operates from -40°C to 85°C, housed in a TSSOP package with SPI interface.
Sign in to ask questions about the Analog Devices AD7366BRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7366BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 7LSB |
| Input Capacitance | 15pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88.8mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 88.8mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7366BRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
