
Dual 14-bit, 4-channel SAR ADC with simultaneous sampling, featuring a 1MS/s sampling rate and 76dB SNR. Offers true bipolar input capability with single-ended input type. Operates from a dual 5V supply, with a maximum input voltage of 3V and a minimum of 2.5V. Integral Nonlinearity (INL) is 3.5LSB, and Differential Nonlinearity is 0.9LSB. Packaged in a 14-bit TSSOP with Tin, Matte contact plating.
Sign in to ask questions about the Analog Devices AD7367BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7367BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Dual Supply Voltage | 5V |
| Full Scale Error | 20LSB |
| Height | 1.05mm |
| Input Capacitance | 13pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88.7mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | -11.5V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 80.7mW |
| Power Dissipation | 88.7mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7367BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
