
14-bit, 2-channel SAR ADC with true bipolar input and simultaneous sampling. Features SPI interface, 1MS/s sampling rate, and 76dB SNR. Operates with dual supply voltages from 2.7V to 16.5V, offering a wide input voltage range. Housed in a TSSOP package with tin, matte contact plating, this RoHS compliant component boasts low integral nonlinearity of 3.5LSB and differential nonlinearity of 0.9LSB.
Sign in to ask questions about the Analog Devices AD7367BRUZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7367BRUZ-5 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Dual Supply Voltage | 16.5V |
| Full Scale Error | 25LSB |
| Height | 1.05mm |
| Input Capacitance | 13pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54.5mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 46mW |
| Power Dissipation | 88.7mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7367BRUZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
