
True bipolar input, 14-bit, 2-channel simultaneous sampling SAR ADC. Features 4 analog inputs, 2 A/D converters, and a 1MS/s sampling rate. Offers SPI interface, differential input type, and a signal-to-noise ratio of 76dB. Integral nonlinearity is 3.5LSB, with differential nonlinearity at 0.9LSB. Operates with dual, analog, and digital supply types, within a -40°C to 85°C temperature range. Packaged in TSSOP, available on tape and reel.
Sign in to ask questions about the Analog Devices AD7367BRUZ-5-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7367BRUZ-5-RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 13pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88.8mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 46mW |
| Power Dissipation | 88.7mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7367BRUZ-5-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
