
14-bit, 2-channel SAR ADC with simultaneous sampling, featuring a true bipolar input and 1MS/s sampling rate. Offers 76dB SNR, 3.5LSB INL, and 0.9LSB DNL. Operates with dual analog and digital supplies, supporting SPI interface. Packaged in TSSOP with tin-matte plating, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Analog Devices AD7367BRUZ-5500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7367BRUZ-5500RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.9LSB |
| Full Scale Error | 25LSB |
| Input Capacitance | 13pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54.5mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 46mW |
| Power Dissipation | 88.7mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7367BRUZ-5500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
