
Dual 14-bit, 4-channel SAR ADC featuring true bipolar input and simultaneous sampling. Offers 1MS/s sampling rate with 76dB SNR and 14-bit resolution. Integral Nonlinearity (INL) is 3.5LSB, and Differential Nonlinearity (DNL) is 0.9LSB. Operates with single-ended inputs, SPI interface, and dual analog/digital supply. Packaged in TSSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD7367BRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7367BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Differential Nonlinearity | 0.9LSB |
| Input Capacitance | 13pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 88.8mW |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 14 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 80.7mW |
| Power Dissipation | 88.7mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 76dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7367BRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
