
Power Management Specialized - PMIC RMS-DC CONVERTER IC Low Cost-Pwr
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not Compliant |
