
The AD736AR-REEL7 is a surface mount IC from Analog Devices, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and consumes an operating supply current of 160uA at 2.8V. The device has a low input current of 200uA and is available in quantities of 1000 on tape and reel.
Analog Devices AD736AR-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD736AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.