
True RMS to DC converter IC with a 33V maximum operating supply voltage and 200µA input/supply current. Features a 170kHz -3dB bandwidth and 33kHz bandwidth, with a 1V maximum input voltage. This surface mount component is housed in an 8-pin SOIC package with tin, matte contact plating, measuring 5mm in length, 4mm in width, and 1.5mm in height. It operates within a temperature range of -40°C to 85°C and offers a 2mA maximum output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD736ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 170kHz |
| Bandwidth | 33kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 33V |
| Output Current | 2mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
