
RMS to DC converter IC featuring a 170kHz -3dB bandwidth and 200uA input/operating supply current. This surface mount component operates within a 2.8V supply voltage and accepts a maximum input voltage of 1V. Encased in an 8-pin SOIC package with tin-matte contact plating, it offers a wide operating temperature range from -40°C to 85°C. Packaged in tape and reel for high-volume applications.
Analog Devices AD736ARZ-R7 technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
