
The AD736BQ is a RMS to DC converter with a -3db bandwidth of 170kHz. It is packaged in a CDIP and is suitable for through hole mounting. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The AD736BQ is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD736BQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736BQ technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 16.5V |
| Output Current | 2mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD736BQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
