
The AD736BR-REEL is a surface mount data converter from Analog Devices, packaged in a SOIC case. It operates within a temperature range of -40°C to 85°C and has a maximum input current of 200uA. The device is not RoHS compliant and contains lead, with a supply voltage of 2.8V and an operating supply current of 160uA.
Analog Devices AD736BR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD736BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
