
The AD736BR-REEL7 is an 8-bit analog-to-digital converter with a conversion time of 1uS. It operates from a supply voltage of 2.8V and has an input current of 200uA. The device is available in a SOIC package and is suitable for surface mount applications. The AD736BR-REEL7 has an operating temperature range of -40°C to 85°C.
Analog Devices AD736BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Input Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD736BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
