
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube
Analog Devices AD736BRZ technical specifications.
| -3db Bandwidth | 170kHz |
| Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
