
True RMS to DC converter IC featuring 1% accuracy and a 190kHz bandwidth, with a -3dB bandwidth of 170kHz. Operates with a supply voltage range of 2.8V to 16.5V and consumes 200uA operating current. This through-hole component is housed in an 8-pin PDIP package with tin-matte contact plating. Maximum input voltage is 1V, and it offers a maximum output current of 2mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD736JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736JNZ technical specifications.
| -3db Bandwidth | 170kHz |
| Accuracy | 1% |
| Bandwidth | 190kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.8V |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
