
RMS to DC Converter 12V 200uA 190kHz/460kHz 8-Pin SOIC N Tube
Sign in to ask questions about the Analog Devices AD736JR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 33V |
| Output Current | 2mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD736JR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
