
Low Cost, Low Power, True RMS-to-DC Converter
Sign in to ask questions about the Analog Devices AD736JR-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736JR-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 200uA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD736JR-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
