
Surface mount RMS to DC converter IC featuring 1% accuracy and 0.25% linearity. Operates with a 2.8V to 16.5V supply voltage and a maximum input voltage of 1V. Offers a -3dB bandwidth of 170kHz and a full bandwidth of 460kHz. Housed in an 8-pin SOIC package with tin-matte contact plating, this component has a maximum power dissipation of 200mW.
Analog Devices AD736JRZ technical specifications.
| -3db Bandwidth | 170kHz |
| Accuracy | 1% |
| Bandwidth | 460kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Linearity | 0.25% |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Output Current | 2mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
