
This RMS to DC converter IC features a 170kHz -3dB bandwidth and operates with a 2.8V supply voltage and 200uA supply current. It accepts a maximum input voltage of 1V and is housed in an 8-pin SOIC surface mount package. The device offers a wide operating temperature range from -40°C to 70°C and is supplied on tape and reel.
Sign in to ask questions about the Analog Devices AD736JRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736JRZ-R7 technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736JRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
