
Low Cost, Low Power, True RMS-to-DC Converter
Sign in to ask questions about the Analog Devices AD736JRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736JRZ-RL technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736JRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
