
The AD736KN RMS to DC Converter is a PDIP packaged device with a height of 3.3mm and length of 9.27mm, suitable for through-hole mounting. It operates within a temperature range of 0°C to 70°C. The device has a nominal supply current of 160uA. The AD736KN is not RoHS compliant.
Analog Devices AD736KN technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Length | 9.27mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 160uA |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD736KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
