
This RMS to DC converter IC features a 170kHz -3dB bandwidth and a 460kHz bandwidth, with a maximum input voltage of 1V. It operates with a 5V supply voltage and draws 200uA of supply current, delivering up to 2mA output current. Housed in an 8-pin PDIP package with tin, matte contact plating, this through-hole mount component has dimensions of 9.27mm length, 6.35mm width, and 3.3mm height. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD736KNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD736KNZ technical specifications.
| -3db Bandwidth | 170kHz |
| Bandwidth | 460kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2mA |
| Mount | Through Hole |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736KNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
