
The AD736KR-REEL7 is a specialized converter from Analog Devices, packaged in a surface mount SOIC package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is available in a tape and reel packaging and is not RoHS compliant. The AD736KR-REEL7 has a nominal supply current of 160uA and an operating supply current of 160uA.
Analog Devices AD736KR-REEL7 technical specifications.
| Package/Case | SOIC |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 160uA |
| Operating Supply Current | 160uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD736KR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
