The AD736KRZ-R7 is a specialized converter with a -3db bandwidth of 170kHz. It is packaged in a SOIC package, with a contact plating of tin, matte. The device operates at a supply voltage of 2.8V and a supply current of 200uA. It is rated for operation between -40°C and 85°C. The AD736KRZ-R7 is RoHS compliant and is available in a tape and reel packaging format with 1000 units per package.
Analog Devices AD736KRZ-R7 technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Input Current | 200uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD736KRZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
