
Analog Devices AD737-EVALZ technical specifications.
| -3db Bandwidth | 170kHz |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Nominal Supply Current | 160uA |
| Operating Supply Current | 160uA |
| Operating Supply Voltage | -16.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
