
50K DIGITAL POTENTIOMETER, 3-WIRE SERIAL CONTROL INTERFACE, 128 POSITIONS, PDSO16, MS-013AA, SOIC-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7376AR50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7376AR50 technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Memory Type | Volatile, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Operating Supply Voltage | 30V |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Resistance | 50kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7376AR50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
