
The AD7376AR50-REEL is a surface mount digital potentiometer with 128 positions, operating on a dual supply voltage of 4.5V to 16.5V. It features a SPI interface and is packaged in a SOIC W case. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7376AR50-REEL technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Interface | SPI, Serial, 3-WIRE |
| Max Dual Supply Voltage | 16.5V |
| Memory Type | Volatile, |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Operating Supply Voltage | 30V |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
