The AD7376ARUZ10 is a 14-pin industrial digital potentiometer with a nominal supply voltage of 15V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-14 package with a width of 4.4mm and a length of 5mm. It is a single-function device with 14 terminals and a dual terminal position.
Checking distributor stock and pricing after the page loads.
Analog Devices AD7376ARUZ10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.