
128-position, linear taper digital potentiometer with 10kΩ resistance. Features SPI interface, 30V/±15V operation, and a 470kHz -3dB bandwidth. Housed in a TSSOP package with tin, matte contact plating. Operates from 4.5V to 33V supply voltage, with a quiescent current of 100nA. Suitable for surface mounting and operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7376ARUZ10-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 470kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7376ARUZ10-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
