128-position digital potentiometer with a 100kΩ resistance and 30% tolerance, featuring a linear taper and SPI interface. Operates with dual supplies from ±4.5V to ±16.5V or a single supply from 4.5V to 33V, supporting up to 30V. Offers a 470kHz -3dB bandwidth and a low 12µA supply current. Packaged in a 1mm height TSSOP for surface mounting, with tin-matte contact plating.
Analog Devices AD7376ARUZ100 technical specifications.
| -3db Bandwidth | 470kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 1mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7376ARUZ100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
