128-position, linear taper digital potentiometer with 100kΩ resistance. Features SPI interface, 30V/±15V operation, and 470kHz -3dB bandwidth. Surface mountable in a TSSOP package with tin, matte contact plating. Operates from 4.5V to 33V supply, with a typical quiescent current of 100nA. Suitable for -40°C to 85°C temperature range.
Analog Devices AD7376ARUZ100-R7 technical specifications.
| -3db Bandwidth | 470kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Memory Type | Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 100nA |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7376ARUZ100-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
