
128-position, 10kΩ linear digital potentiometer with 30% resistance tolerance, operating from a 4.5V to 33V supply. Features SPI interface and a 470kHz -3dB bandwidth. This surface mount SOIC package component offers dual supply operation up to ±16.5V and a maximum operating temperature of 85°C.
Analog Devices AD7376ARWZ10 technical specifications.
| -3db Bandwidth | 470kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 16.5V |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7376ARWZ10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
