
128-position, linear taper digital potentiometer with 10kΩ resistance and 30% tolerance. Features SPI interface, 470kHz -3dB bandwidth, and operation from 4.5V to 33V supply voltage. Supports dual supply operation from ±4.5V to ±16.5V, with a typical operating supply voltage of 30V. Packaged in a 1000-piece tape and reel in a SOIC package with tin, matte contact plating. Operates across a temperature range of -40°C to 85°C.
Analog Devices AD7376ARWZ10-RL technical specifications.
| -3db Bandwidth | 470kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Memory Type | Volatile |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7376ARWZ10-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
