128-position, 100kΩ linear digital potentiometer with SPI interface, supporting dual supply operation from ±4.5V to ±16.5V and single supply from 4.5V to 33V. Features a 470kHz -3dB bandwidth and a maximum supply current of 12µA. Packaged in a 7.6mm x 10.5mm x 2.35mm SOIC with tin, matte contact plating for surface mounting. Operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7376ARWZ100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7376ARWZ100 technical specifications.
| -3db Bandwidth | 470kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile |
| Min Dual Supply Voltage | 4.5V |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12uA |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 30V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 100nA |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | iCMOS® |
| Supply Current | 12uA |
| Taper | Linear |
| Tolerance | 30% |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7376ARWZ100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
