
The AD737ANZ is a RMS to DC converter with a bandwidth of 460kHz. It is packaged in a 50-piece PDIP package with a height of 3.3mm, length of 9.27mm, and width of 6.35mm. The device operates at a supply voltage of 16.5V and a supply current of 160uA. The operating temperature range is from -40°C to 85°C. The AD737ANZ is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the Analog Devices AD737ANZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD737ANZ technical specifications.
| Bandwidth | 460kHz |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Height | 3.3mm |
| Input Current | 160uA |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Current | 170uA |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Current | 160uA |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737ANZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
