
RMS to DC Converter -3.4V 210uA 190kHz/460kHz 8-Pin SOIC N Tube
Analog Devices AD737ARZ technical specifications.
| -3db Bandwidth | 170kHz |
| Bandwidth | 170kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160uA |
| Mount | Surface Mount |
| Operating Supply Current | 160uA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD737ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
